XC6VLX760-L1FFG1760I vs XC6VLX760-L1FFG1760C feature comparison

XC6VLX760-L1FFG1760I AMD

Buy Now Datasheet

XC6VLX760-L1FFG1760C AMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 42.50 X 42.50 MM, LEAD FREE, FBGA-1760
Reach Compliance Code compliant compliant
Clock Frequency-Max 1098 MHz 1098 MHz
Combinatorial Delay of a CLB-Max 5.87 ns 5.87 ns
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e1
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of Inputs 1200 1200
Number of Logic Cells 758784 758784
Number of Outputs 1200 1200
Number of Terminals 1760 1760
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 0.93 V 0.93 V
Supply Voltage-Min 0.87 V 0.87 V
Supply Voltage-Nom 0.9 V 0.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 2 2