XC6VLX365T-2FFG1759C vs XC6VLX365T-1FFG1759I feature comparison

XC6VLX365T-2FFG1759C AMD Xilinx

Buy Now Datasheet

XC6VLX365T-1FFG1759I AMD

Buy Now Datasheet
Yes
Yes Yes
Transferred Active
XILINX INC ADVANCED MICRO DEVICES INC
BGA
42.50 X 42.50 MM, LEAD FREE, FBGA-1759 42.50 X 42.50 MM, LEAD FREE, FBGA-1759
1759
compliant compliant
3A001.A.7.A
8542.39.00.01
1286 MHz 1098 MHz
4.29 ns 0.36 ns
S-PBGA-B1759 S-PBGA-B1759
e1 e1
42.5 mm 42.5 mm
4 4
720 720
364032 364032
720 720
1759 1759
85 °C 100 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA1759,42X42,40 BGA1759,42X42,40
SQUARE SQUARE
GRID ARRAY GRID ARRAY
245 245
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
3.5 mm 3.5 mm
1.05 V 1.05 V
0.95 V 0.95 V
1 V 1 V
YES YES
CMOS CMOS
OTHER INDUSTRIAL
TIN SILVER COPPER TIN SILVER COPPER
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
30 30
42.5 mm 42.5 mm
2 2
28440 CLBS

Compare XC6VLX365T-2FFG1759C with alternatives