XC6VLX240T-1FF1759I
vs
XC6VLX240T-3FF1759C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-1759
FBGA-1759
Pin Count
1759
1759
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.7.A
3A001.A.7.A
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1098 MHz
1412 MHz
Combinatorial Delay of a CLB-Max
5.08 ns
JESD-30 Code
S-PBGA-B1759
S-PBGA-B1759
JESD-609 Code
e0
e0
Length
42.5 mm
42.5 mm
Moisture Sensitivity Level
4
4
Number of Inputs
720
720
Number of Logic Cells
241152
241152
Number of Outputs
720
720
Number of Terminals
1759
1759
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1759,42X42,40
BGA1759,42X42,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
42.5 mm
42.5 mm
Base Number Matches
2
2
Compare XC6VLX240T-1FF1759I with alternatives
Compare XC6VLX240T-3FF1759C with alternatives