XC6VLX130T-3FF1156C vs XC6VLX130T-1FFG1156C feature comparison

XC6VLX130T-3FF1156C AMD

Buy Now Datasheet

XC6VLX130T-1FFG1156C AMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description FBGA-1156 35 X 35 MM, LEAD FREE, FBGA-1156
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer AMD AMD
Clock Frequency-Max 1412 MHz 1098 MHz
Combinatorial Delay of a CLB-Max 0.28 ns 0.36 ns
JESD-30 Code S-PBGA-B1156 S-PBGA-B1156
JESD-609 Code e0 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of Inputs 600 600
Number of Logic Cells 128000 128000
Number of Outputs 600 600
Number of Terminals 1156 1156
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 10000 CLBS 10000 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1156,34X34,40 BGA1156,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 2 2
Factory Lead Time 12 Weeks