XC6SLX4-L1CSG225I
vs
XC6SLX4-L1CSG225C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225
Pin Count
225
225
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.46 ns
0.46 ns
JESD-30 Code
S-PBGA-B225
S-PBGA-B225
JESD-609 Code
e1
e1
Length
13 mm
13 mm
Moisture Sensitivity Level
3
3
Number of CLBs
300
300
Number of Inputs
120
132
Number of Logic Cells
3840
3840
Number of Outputs
120
132
Number of Terminals
225
225
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
300 CLBS
300 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA225,15X15,32
BGA225,15X15,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
13 mm
13 mm
Base Number Matches
1
1