XC6SLX16-2CPG196I
vs
XC6SLX16-2CPG196Q
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
|
Package Description |
8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196
|
|
Pin Count |
196
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
667 MHz
|
|
Combinatorial Delay of a CLB-Max |
0.26 ns
|
|
JESD-30 Code |
S-PBGA-B196
|
|
JESD-609 Code |
e8
|
e1
|
Length |
8 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1139
|
|
Number of Inputs |
100
|
|
Number of Logic Cells |
14579
|
|
Number of Outputs |
100
|
|
Number of Terminals |
196
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1139 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFBGA
|
|
Package Equivalence Code |
BGA196,14X14,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max |
1.26 V
|
|
Supply Voltage-Min |
1.14 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6SLX16-2CPG196I with alternatives
Compare XC6SLX16-2CPG196Q with alternatives