XC6701D682JR-G vs XC6701A712ER-G feature comparison

XC6701D682JR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6701A712ER-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description TO-252, 3/2 PIN USP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.15 V 1.15 V
Dropout Voltage1-Nom 0.8 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 8.8 V 9.1 V
JESD-30 Code R-PSSO-G2 R-PDSO-N6
JESD-609 Code e3
Length 6.55 mm 2 mm
Line Regulation-Max 0.39168% 0.40257%
Load Regulation-Max 0.175% 0.175%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 6
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 6.936 V 7.242 V
Output Voltage1-Min 6.664 V 6.958 V
Output Voltage1-Nom 6.8 V 7.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 HVSON
Package Equivalence Code SMSIP2/3H,.38,90TB SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.53 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 2.29 mm 0.5 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 6.1 mm 1.8 mm
Base Number Matches 1 1

Compare XC6701D682JR-G with alternatives

Compare XC6701A712ER-G with alternatives