XC6701AE72PR-G vs XC6701AD52ER-G feature comparison

XC6701AE72PR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6701AD52ER-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description SOT-25, 5 PIN USP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.85 V 0.85 V
Dropout Voltage1-Nom 0.65 V 0.65 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 16.7 V 15.5 V
JESD-30 Code R-PDSO-F5 R-PDSO-N6
JESD-609 Code e3
Length 4.5 mm 2 mm
Line Regulation-Max 0.49833% 0.50625%
Load Regulation-Max 0.275% 0.275%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 14.994 V 13.77 V
Output Voltage1-Min 14.406 V 13.23 V
Output Voltage1-Nom 14.7 V 13.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243 SOLCC6,.07,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.8 mm
Base Number Matches 1 1

Compare XC6701AE72PR-G with alternatives

Compare XC6701AD52ER-G with alternatives