XC6701AA72ER-G vs XC6701AB12PR-G feature comparison

XC6701AA72ER-G Torex Semiconductor LTD

Buy Now Datasheet

XC6701AB12PR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USP-6 SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.85 V 0.85 V
Dropout Voltage1-Nom 0.65 V 0.65 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 28 V 28 V
Input Voltage-Min 12.7 V 13.1 V
JESD-30 Code R-PDSO-N6 R-PDSO-F5
Length 2 mm 4.5 mm
Line Regulation-Max 0.49113% 0.49617%
Load Regulation-Max 0.175% 0.175%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 10.914 V 11.322 V
Output Voltage1-Min 10.486 V 10.878 V
Output Voltage1-Nom 10.7 V 11.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSOF
Package Equivalence Code SOLCC6,.07,20 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) TIN
Terminal Form NO LEAD FLAT
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 1.8 mm 2.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1

Compare XC6701AA72ER-G with alternatives

Compare XC6701AB12PR-G with alternatives