XC6701A322PR-G
vs
XC6701A302PR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
SOT-25, 5 PIN
|
SOT-25, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Dropout Voltage1-Max |
1.7 V
|
1.7 V
|
Dropout Voltage1-Nom |
1.3 V
|
1.3 V
|
Input Voltage-Max |
28 V
|
28 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Load Regulation-Max |
0.09%
|
0.09%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.264 V
|
3.06 V
|
Output Voltage1-Min |
3.136 V
|
2.94 V
|
Output Voltage1-Nom |
3.2 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOF
|
LSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6701A322PR-G with alternatives
Compare XC6701A302PR-G with alternatives