XC6504A4017R-G vs XC6504A421MR-G feature comparison

XC6504A4017R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6504A421MR-G Torex Semiconductor LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Part Package Code SOIC SOT
Package Description USPN-4 SOT-25, 5 PIN
Pin Count 4 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 8 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.51 V 0.51 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-N4 R-PDSO-G5
JESD-609 Code e4 e3
Length 0.95 mm 2.9 mm
Line Regulation-Max 0.0114% 0.010374%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 4.04 V 4.242 V
Output Voltage1-Min 3.96 V 4.158 V
Output Voltage1-Nom 4 V 4.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Gold (Ni/Au) Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 0.75 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code SOP5,.11,37

Compare XC6504A4017R-G with alternatives

Compare XC6504A421MR-G with alternatives