XC6504A1219R-G vs XC6504A1317R-G feature comparison

XC6504A1219R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6504A1317R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPQ-4 USPN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Torex Torex
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.93 V 1.83 V
Dropout Voltage1-Nom 1.41 V 1.33 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code S-PDSO-N4 R-PDSO-N4
Length 1 mm 0.95 mm
Line Regulation-Max 0.009804% 0.010374%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.22 V 1.32 V
Output Voltage1-Min 1.18 V 1.28 V
Output Voltage1-Nom 1.2 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) Nickel/Gold (Ni/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.7% 1.5%
Width 1 mm 0.75 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 4
JESD-609 Code e4

Compare XC6504A1219R-G with alternatives

Compare XC6504A1317R-G with alternatives