XC6503C331PR-G vs XC6503D33AGR-G feature comparison

XC6503C331PR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6503D33AGR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Date Of Intro 2018-11-19 2018-11-19
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.23 V 0.23 V
Dropout Voltage1-Nom 0.17 V 0.17 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.8 V 3.85 V
JESD-30 Code R-PDSO-F5 R-PDSO-N4
JESD-609 Code e3
Length 4.5 mm 1.6 mm
Line Regulation-Max 0.01452% 0.014405%
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.333 V 3.3835 V
Output Voltage1-Min 3.267 V 3.3165 V
Output Voltage1-Nom 3.3 V 3.35 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243 SOLCC4,.06,24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.6 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 2.5 mm 1.2 mm
Base Number Matches 1 1

Compare XC6503C331PR-G with alternatives

Compare XC6503D33AGR-G with alternatives