XC6503B221GR-G
vs
XC6503A22AMR-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
8 Weeks
Date Of Intro
2018-11-19
2018-11-19
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.31 V
0.31 V
Dropout Voltage1-Nom
0.24 V
0.24 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.75 V
JESD-30 Code
R-PDSO-N4
R-PDSO-G5
Length
1.6 mm
2.9 mm
Line Regulation-Max
0.01452%
0.014625%
Load Regulation-Max
0.05%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
2.222 V
2.2725 V
Output Voltage1-Min
2.178 V
2.2275 V
Output Voltage1-Nom
2.2 V
2.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC4,.04,24
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.6 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.2 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
TIN
Compare XC6503B221GR-G with alternatives
Compare XC6503A22AMR-G with alternatives