XC6503A22AGR-G vs XC6503C22APR-G feature comparison

XC6503A22AGR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6503C22APR-G Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Date Of Intro 2018-11-19 2018-11-19
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.31 V 0.31 V
Dropout Voltage1-Nom 0.24 V 0.24 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.75 V 2.75 V
JESD-30 Code R-PDSO-N4 R-PDSO-F5
Length 1.6 mm 4.5 mm
Line Regulation-Max 0.014625% 0.014625%
Load Regulation-Max 0.05% 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.2725 V 2.2725 V
Output Voltage1-Min 2.2275 V 2.2275 V
Output Voltage1-Nom 2.25 V 2.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSOF
Package Equivalence Code SOLCC4,.04,24 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD FLAT
Terminal Pitch 0.6 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish TIN

Compare XC6503A22AGR-G with alternatives

Compare XC6503C22APR-G with alternatives