XC6501P37BHR-G
vs
R1114D371D-TR-FB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
USP-3
|
SON-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.34 V
|
0.35 V
|
Dropout Voltage1-Nom |
0.13 V
|
0.22 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.25 V
|
4.2 V
|
JESD-30 Code |
S-XXSS-N3
|
R-PDSO-N6
|
Length |
1.2 mm
|
1.6 mm
|
Load Regulation-Max |
0.045%
|
0.04%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
6
|
Operating Temperature TJ-Max |
125 °C
|
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
3.7875 V
|
3.774 V
|
Output Voltage1-Min |
3.7125 V
|
3.626 V
|
Output Voltage1-Nom |
3.75 V
|
3.7 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SURF MNT 3,.05SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SPECIAL SHAPE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Nickel/Silver/Gold (Ni/Ag/Au)
|
TIN BISMUTH
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
1%
|
2%
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
JESD-609 Code |
|
e6
|
Package Code |
|
VSON
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare XC6501P37BHR-G with alternatives
Compare R1114D371D-TR-FB with alternatives