XC6501P31AHR-G vs XC6501D31BGR feature comparison

XC6501P31AHR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501D31BGR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description , HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.36 V 0.36 V
Dropout Voltage1-Nom 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.65 V 3.65 V
JESD-30 Code S-XXSS-N3 R-PDSO-N4
Length 1.2 mm 1.6 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.182 V 3.182 V
Output Voltage1-Min 3.119 V 3.119 V
Output Voltage1-Nom 3.15 V 3.15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XSS HVSON
Package Shape SQUARE RECTANGULAR
Package Style SPECIAL SHAPE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL SILVER GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.6 mm
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 1.2 mm
Base Number Matches 1 2
Package Equivalence Code SOLCC4,.04,24

Compare XC6501P31AHR-G with alternatives

Compare XC6501D31BGR with alternatives