XC6501P19BHR vs XC6501D19BMR feature comparison

XC6501P19BHR Torex Semiconductor LTD

Buy Now Datasheet

XC6501D19BMR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USP-3 SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.45 V 2.45 V
JESD-30 Code S-XXSS-N3 R-PDSO-G5
Length 1.2 mm 2.9 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.97 V 1.97 V
Output Voltage1-Min 1.93 V 1.93 V
Output Voltage1-Nom 1.95 V 1.95 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XSS LSSOP
Package Equivalence Code SURF MNT 3,.05SQ SOP5,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SPECIAL SHAPE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Terminal Pitch 0.95 mm

Compare XC6501P19BHR with alternatives

Compare XC6501D19BMR with alternatives