XC6501D47AMR-G
vs
XC6501A472GR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
SOT-25, 5 PIN
USP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Dropout Voltage1-Max
0.33 V
0.33 V
Dropout Voltage1-Nom
0.12 V
0.12 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
5.25 V
5.2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-N4
JESD-609 Code
e3
Length
2.9 mm
1.6 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
4.7975 V
4.747 V
Output Voltage1-Min
4.7025 V
4.653 V
Output Voltage1-Nom
4.75 V
4.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
SOP5,.11,37
SOLCC4,.04,24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN
Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.6 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
1%
Width
1.6 mm
1.2 mm
Base Number Matches
1
1
Compare XC6501D47AMR-G with alternatives
Compare XC6501A472GR-G with alternatives