XC6501D352GR-G
vs
R1114D341D-TR-FB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
RICOH ELECTRONIC DEVICES CO LTD
Package Description
USP-4
SON-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.35 V
Dropout Voltage1-Nom
0.14 V
0.22 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4 V
3.9 V
JESD-30 Code
R-PDSO-N4
R-PDSO-N6
Length
1.6 mm
1.6 mm
Load Regulation-Max
0.045%
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
6
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.535 V
3.468 V
Output Voltage1-Min
3.465 V
3.332 V
Output Voltage1-Nom
3.5 V
3.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSON
Package Equivalence Code
SOLCC4,.04,24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Nickel/Silver/Gold (Ni/Ag/Au)
TIN BISMUTH
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.6 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
2%
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SON
Pin Count
6
JESD-609 Code
e6
Packing Method
TR
Qualification Status
Not Qualified
Compare XC6501D352GR-G with alternatives
Compare R1114D341D-TR-FB with alternatives