XC6501D31A7R-G vs XC6501C312NR feature comparison

XC6501D31A7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501C312NR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPN-4 SSOT-24, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.36 V 0.36 V
Dropout Voltage1-Nom 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.65 V 3.6 V
JESD-30 Code R-XBCC-B4 R-PDSO-G4
JESD-609 Code e4
Length 1.2 mm 2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.182 V 3.131 V
Output Voltage1-Min 3.119 V 3.069 V
Output Voltage1-Nom 3.15 V 3.1 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC TSSOP
Package Equivalence Code SOLCC4,.05,22 TSOP4,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD
Terminal Form BALL GULL WING
Terminal Pitch 0.55 mm 1.3 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 0.9 mm 1.25 mm
Base Number Matches 1 2

Compare XC6501D31A7R-G with alternatives

Compare XC6501C312NR with alternatives