XC6501D26BNR
vs
XC6501C262NR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
SSOT-24, 4 PIN
SSOT-24, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.38 V
0.38 V
Dropout Voltage1-Nom
0.21 V
0.21 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.15 V
3.1 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Length
2 mm
2 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.6765 V
2.626 V
Output Voltage1-Min
2.6235 V
2.574 V
Output Voltage1-Nom
2.65 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP4,.08
TSOP4,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.3 mm
1.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Tin (Sn)
Compare XC6501D26BNR with alternatives
Compare XC6501C262NR-G with alternatives