XC6501C22BGR vs XC6501C22BMR feature comparison

XC6501C22BGR Torex Semiconductor LTD

Buy Now Datasheet

XC6501C22BMR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description HVSON, LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.41 V 0.41 V
Dropout Voltage1-Nom 0.19 V 0.19 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.75 V 2.75 V
JESD-30 Code R-PDSO-N4 R-PDSO-G5
Length 1.6 mm 2.9 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.2725 V 2.2725 V
Output Voltage1-Min 2.2275 V 2.2275 V
Output Voltage1-Nom 2.25 V 2.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Equivalence Code SOLCC4,.04,24 SOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.6 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 1.6 mm
Base Number Matches 1 1

Compare XC6501C22BGR with alternatives

Compare XC6501C22BMR with alternatives