XC6501C22B0R-G vs XC6501A24B7R-G feature comparison

XC6501C22B0R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501A24B7R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description WLP-4 USPN-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.41 V 0.41 V
Dropout Voltage1-Nom 0.19 V 0.19 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.75 V 2.95 V
JESD-30 Code S-PBGA-B4 R-XBCC-B4
Length 0.7 mm 1.2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.295 V 2.4745 V
Output Voltage1-Min 2.205 V 2.4255 V
Output Voltage1-Nom 2.25 V 2.45 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA BCC
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.55 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 1%
Width 0.7 mm 0.9 mm
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish NICKEL GOLD

Compare XC6501C22B0R-G with alternatives

Compare XC6501A24B7R-G with alternatives