XC6501C22A7R-G vs XC6501B24B0R-G feature comparison

XC6501C22A7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501B24B0R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPN-4 WLP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Dropout Voltage1-Max 0.41 V 0.41 V
Dropout Voltage1-Nom 0.19 V 0.19 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.75 V 2.95 V
JESD-30 Code R-XBCC-B4 S-PBGA-B4
JESD-609 Code e4
Length 1.2 mm 0.7 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.2725 V 2.499 V
Output Voltage1-Min 2.2275 V 2.401 V
Output Voltage1-Nom 2.25 V 2.45 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC VFBGA
Package Equivalence Code SOLCC4,.05,22
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD
Terminal Form BALL BALL
Terminal Pitch 0.55 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 2%
Width 0.9 mm 0.7 mm
Base Number Matches 1 1

Compare XC6501C22A7R-G with alternatives

Compare XC6501B24B0R-G with alternatives