XC6501C22A7R-G
vs
XC6501B242MR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
USPN-4
|
SOT-25, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Dropout Voltage1-Max |
0.41 V
|
0.41 V
|
Dropout Voltage1-Nom |
0.19 V
|
0.19 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2.75 V
|
2.9 V
|
JESD-30 Code |
R-XBCC-B4
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
1.2 mm
|
2.9 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
2.2725 V
|
2.424 V
|
Output Voltage1-Min |
2.2275 V
|
2.376 V
|
Output Voltage1-Nom |
2.25 V
|
2.4 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
LSSOP
|
Package Equivalence Code |
SOLCC4,.05,22
|
SOP5,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL GOLD
|
Tin (Sn)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.55 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
0.9 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6501C22A7R-G with alternatives
Compare XC6501B242MR-G with alternatives