XC6501C2017R-G
vs
XC6501C2020R-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
USPN-4
WLP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
12 Weeks
Dropout Voltage1-Max
0.43 V
0.43 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-XBCC-B4
S-PBGA-B4
JESD-609 Code
e4
Length
1.2 mm
0.7 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.02 V
2.04 V
Output Voltage1-Min
1.98 V
1.96 V
Output Voltage1-Nom
2 V
2 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCC
VFBGA
Package Equivalence Code
SOLCC4,.05,22
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.2 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL GOLD
Terminal Form
BALL
BALL
Terminal Pitch
0.55 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
1%
2%
Width
0.9 mm
0.7 mm
Base Number Matches
1
1
Compare XC6501C2017R-G with alternatives
Compare XC6501C2020R-G with alternatives