XC6501C19BMR vs XC6501D19B0R-G feature comparison

XC6501C19BMR Torex Semiconductor LTD

Buy Now Datasheet

XC6501D19B0R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description SOT-25, 5 PIN WLP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.45 V 2.45 V
JESD-30 Code R-PDSO-G5 S-PBGA-B4
Length 2.9 mm 0.7 mm
Load Regulation-Max 0.045% 0.045%
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.97 V 1.989 V
Output Voltage1-Min 1.93 V 1.911 V
Output Voltage1-Nom 1.95 V 1.95 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 0.7 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Moisture Sensitivity Level 1

Compare XC6501C19BMR with alternatives

Compare XC6501D19B0R-G with alternatives