XC6501C1820R-G
vs
XC6501P19BHR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
WLP-4
USP-3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Dropout Voltage1-Max
0.47 V
0.47 V
Dropout Voltage1-Nom
0.23 V
0.23 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.3 V
2.45 V
JESD-30 Code
S-PBGA-B4
S-XXSS-N3
Length
0.7 mm
1.2 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
1.836 V
1.97 V
Output Voltage1-Min
1.764 V
1.93 V
Output Voltage1-Nom
1.8 V
1.95 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
XSS
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.2 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Voltage Tolerance-Max
2%
1%
Width
0.7 mm
1.2 mm
Base Number Matches
1
1
Package Equivalence Code
SURF MNT 3,.05SQ
Compare XC6501C1820R-G with alternatives
Compare XC6501P19BHR with alternatives