XC6501B5020R-G vs XC6501C48B0R-G feature comparison

XC6501B5020R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501C48B0R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description WLP-4 WLP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks 12 Weeks
Dropout Voltage1-Max 0.33 V 0.33 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 5.5 V 5.35 V
JESD-30 Code S-PBGA-B4 S-PBGA-B4
Length 0.7 mm 0.7 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 5.1 V 4.947 V
Output Voltage1-Min 4.9 V 4.753 V
Output Voltage1-Nom 5 V 4.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 0.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 2%
Width 0.7 mm 0.7 mm
Base Number Matches 1 1

Compare XC6501B5020R-G with alternatives

Compare XC6501C48B0R-G with alternatives