XC6501B46AMR-G vs XC6501C5020R-G feature comparison

XC6501B46AMR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501C5020R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description SOT-25, 5 PIN WLP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 12 Weeks
Dropout Voltage1-Max 0.33 V 0.33 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 5.15 V 5.5 V
JESD-30 Code R-PDSO-G5 S-PBGA-B4
JESD-609 Code e3
Length 2.9 mm 0.7 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 4.6965 V 5.1 V
Output Voltage1-Min 4.6035 V 4.9 V
Output Voltage1-Nom 4.65 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VFBGA
Package Equivalence Code SOP5,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 0.2 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 2%
Width 1.6 mm 0.7 mm
Base Number Matches 1 1

Compare XC6501B46AMR-G with alternatives

Compare XC6501C5020R-G with alternatives