XC6501B4420R-G
vs
XC6501B4120R-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
WLP-4
|
WLP-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Dropout Voltage1-Max |
0.33 V
|
0.34 V
|
Dropout Voltage1-Nom |
0.12 V
|
0.13 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.9 V
|
4.6 V
|
JESD-30 Code |
S-PBGA-B4
|
S-PBGA-B4
|
Length |
0.7 mm
|
0.7 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
4.488 V
|
4.182 V
|
Output Voltage1-Min |
4.312 V
|
4.018 V
|
Output Voltage1-Nom |
4.4 V
|
4.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
VFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.2 mm
|
0.2 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
0.7 mm
|
0.7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6501B4420R-G with alternatives
Compare XC6501B4120R-G with alternatives