XC6501B35B0R-G vs XC6501D38BGR-G feature comparison

XC6501B35B0R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501D38BGR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description WLP-4 USP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.35 V 0.34 V
Dropout Voltage1-Nom 0.14 V 0.13 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.05 V 4.35 V
JESD-30 Code S-PBGA-B4 R-PDSO-N4
Length 0.7 mm 1.6 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.621 V 3.8885 V
Output Voltage1-Min 3.479 V 3.8115 V
Output Voltage1-Nom 3.55 V 3.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVSON
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.6 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 1%
Width 0.7 mm 1.2 mm
Base Number Matches 1 1
Package Equivalence Code SOLCC4,.04,24
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)

Compare XC6501B35B0R-G with alternatives

Compare XC6501D38BGR-G with alternatives