XC6501B33B0R-G
vs
R1114D341D-TR-FB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
RICOH ELECTRONIC DEVICES CO LTD
Package Description
WLP-4
SON-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Dropout Voltage1-Max
0.35 V
0.35 V
Dropout Voltage1-Nom
0.14 V
0.22 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.85 V
3.9 V
JESD-30 Code
S-PBGA-B4
R-PDSO-N6
Length
0.7 mm
1.6 mm
Load Regulation-Max
0.045%
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
6
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.417 V
3.468 V
Output Voltage1-Min
3.283 V
3.332 V
Output Voltage1-Nom
3.35 V
3.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VSON
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.2 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
2%
2%
Width
0.7 mm
1.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SON
Pin Count
6
JESD-609 Code
e6
Packing Method
TR
Qualification Status
Not Qualified
Terminal Finish
TIN BISMUTH
Compare XC6501B33B0R-G with alternatives
Compare R1114D341D-TR-FB with alternatives