XC6501B291NR-G vs XC6501C292NR feature comparison

XC6501B291NR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501C292NR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description SSOT-24, 4 PIN SSOT-24, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.36 V 0.36 V
Dropout Voltage1-Nom 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.4 V 3.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Length 2 mm 2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.929 V 2.929 V
Output Voltage1-Min 2.871 V 2.871 V
Output Voltage1-Nom 2.9 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP4,.08 TSOP4,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.3 mm 1.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1% 1%
Width 1.25 mm 1.25 mm
Base Number Matches 1 2

Compare XC6501B291NR-G with alternatives

Compare XC6501C292NR with alternatives