XC6501B242GR
vs
XC6501A24B7R-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
USP-4
USPN-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.41 V
0.41 V
Dropout Voltage1-Nom
0.19 V
0.19 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.9 V
2.95 V
JESD-30 Code
R-PDSO-N4
R-XBCC-B4
Length
1.6 mm
1.2 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.424 V
2.4745 V
Output Voltage1-Min
2.376 V
2.4255 V
Output Voltage1-Nom
2.4 V
2.45 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
BCC
Package Equivalence Code
SOLCC4,.04,24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.6 mm
0.55 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1%
1%
Width
1.2 mm
0.9 mm
Base Number Matches
1
1
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
NICKEL GOLD
Compare XC6501B242GR with alternatives
Compare XC6501A24B7R-G with alternatives