XC6501B23BNR
vs
XC6501P23BHR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
TSSOP,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.41 V
0.41 V
Dropout Voltage1-Nom
0.19 V
0.19 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.85 V
2.85 V
JESD-30 Code
R-PDSO-G4
S-XXSS-N3
Length
2 mm
1.2 mm
Load Regulation-Max
0.045%
0.045%
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.3735 V
2.3735 V
Output Voltage1-Min
2.3265 V
2.3265 V
Output Voltage1-Nom
2.35 V
2.35 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
XSS
Package Equivalence Code
TSOP4,.08
SURF MNT 3,.05SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.3 mm
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
1%
1%
Width
1.25 mm
1.2 mm
Base Number Matches
1
1
Compare XC6501B23BNR with alternatives
Compare XC6501P23BHR with alternatives