XC6501B23BGR-G vs XC6501P23BHR-G feature comparison

XC6501B23BGR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501P23BHR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description HVSON, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.41 V 0.41 V
Dropout Voltage1-Nom 0.19 V 0.19 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.85 V 2.85 V
JESD-30 Code R-PDSO-N4 S-XXSS-N3
Length 1.6 mm 1.2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.3735 V 2.3735 V
Output Voltage1-Min 2.3265 V 2.3265 V
Output Voltage1-Nom 2.35 V 2.35 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON XSS
Package Equivalence Code SOLCC4,.04,24 SURF MNT 3,.05SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au) Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1% 1%
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare XC6501B23BGR-G with alternatives

Compare XC6501P23BHR-G with alternatives