XC6501B192GR-G vs XC6501P19BHR feature comparison

XC6501B192GR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501P19BHR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USP-4 USP-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.4 V 2.45 V
JESD-30 Code R-PDSO-N4 S-XXSS-N3
Length 1.6 mm 1.2 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.92 V 1.97 V
Output Voltage1-Min 1.88 V 1.93 V
Output Voltage1-Nom 1.9 V 1.95 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON XSS
Package Equivalence Code SOLCC4,.04,24 SURF MNT 3,.05SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1.1% 1%
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare XC6501B192GR-G with alternatives

Compare XC6501P19BHR with alternatives