XC6501B18B7R-G vs XC6501B19BMR feature comparison

XC6501B18B7R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501B19BMR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description USPN-4 SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.35 V 2.45 V
JESD-30 Code R-XBCC-B4 R-PDSO-G5
JESD-609 Code e4
Length 1.2 mm 2.9 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.87 V 1.97 V
Output Voltage1-Min 1.83 V 1.93 V
Output Voltage1-Nom 1.85 V 1.95 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCC LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.55 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1.1% 1%
Width 0.9 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code SOP5,.11,37

Compare XC6501B18B7R-G with alternatives

Compare XC6501B19BMR with alternatives