XC6501B182MR-G vs XC6501D182MR feature comparison

XC6501B182MR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501D182MR Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description SOT-25, 5 PIN SOT-25, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.47 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.82 V 1.82 V
Output Voltage1-Min 1.78 V 1.78 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SOP5,.11,37 SOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tolerance-Max 1.1% 1.1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare XC6501B182MR-G with alternatives

Compare XC6501D182MR with alternatives