XC6501A44BMR-G vs XC6501A42BGR-G feature comparison

XC6501A44BMR-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501A42BGR-G Torex Semiconductor LTD

Buy Now Datasheet
Yes Yes
Active Active
TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
SOT-25, 5 PIN USP-4
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.33 V 0.33 V
0.12 V 0.12 V
6 V 6 V
4.95 V 4.75 V
R-PDSO-G5 R-PDSO-N4
e3
2.9 mm 1.6 mm
0.045% 0.045%
1 1
1 1
5 4
125 °C 125 °C
0.2 A 0.2 A
4.4945 V 4.2925 V
4.4055 V 4.2075 V
4.45 V 4.25 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP HVSON
SOP5,.11,37 SOLCC4,.04,24
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.3 mm 0.6 mm
YES YES
CMOS CMOS
Tin (Sn) Nickel/Silver/Gold (Ni/Ag/Au)
GULL WING NO LEAD
0.95 mm 0.6 mm
DUAL DUAL
10 10
1% 1%
1.6 mm 1.2 mm
1 1

Compare XC6501A44BMR-G with alternatives

Compare XC6501A42BGR-G with alternatives