XC6501A412NR-G
vs
XC6501C44B7R-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
SSOT-24, 4 PIN
|
USPN-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.34 V
|
0.33 V
|
Dropout Voltage1-Nom |
0.13 V
|
0.12 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
4.6 V
|
4.95 V
|
JESD-30 Code |
R-PDSO-G4
|
R-XBCC-B4
|
JESD-609 Code |
e3
|
e4
|
Length |
2 mm
|
1.2 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
4.141 V
|
4.4945 V
|
Output Voltage1-Min |
4.059 V
|
4.4055 V
|
Output Voltage1-Nom |
4.1 V
|
4.45 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
BCC
|
Package Equivalence Code |
TSOP4,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin (Sn)
|
NICKEL GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.3 mm
|
0.55 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
1.25 mm
|
0.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC6501A412NR-G with alternatives
Compare XC6501C44B7R-G with alternatives