XC6501A3820R-G vs XC6501D38BGR-G feature comparison

XC6501A3820R-G Torex Semiconductor LTD

Buy Now Datasheet

XC6501D38BGR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description WLP-4 USP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Total Weight 0.3
Category CO2 Kg 12.04
CO2 3.6119999999999997
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 82
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Dropout Voltage1-Max 0.34 V 0.34 V
Dropout Voltage1-Nom 0.13 V 0.13 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.3 V 4.35 V
JESD-30 Code S-PBGA-B4 R-PDSO-N4
Length 0.7 mm 1.6 mm
Load Regulation-Max 0.045% 0.045%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.876 V 3.8885 V
Output Voltage1-Min 3.724 V 3.8115 V
Output Voltage1-Nom 3.8 V 3.85 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVSON
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.6 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 2% 1%
Width 0.7 mm 1.2 mm
Base Number Matches 1 1
Package Equivalence Code SOLCC4,.04,24
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)

Compare XC6501A3820R-G with alternatives

Compare XC6501D38BGR-G with alternatives