XC6501A3820R-G
vs
XC6501A38BNR-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TOREX SEMICONDUCTOR LTD
Package Description
WLP-4
SSOT-24, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
Dropout Voltage1-Max
0.34 V
0.34 V
Dropout Voltage1-Nom
0.13 V
0.13 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4.3 V
4.35 V
JESD-30 Code
S-PBGA-B4
R-PDSO-G4
Length
0.7 mm
2 mm
Load Regulation-Max
0.045%
0.045%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.876 V
3.8885 V
Output Voltage1-Min
3.724 V
3.8115 V
Output Voltage1-Nom
3.8 V
3.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.2 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
1.3 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Voltage Tolerance-Max
2%
1%
Width
0.7 mm
1.25 mm
Base Number Matches
1
1
JESD-609 Code
e3
Package Equivalence Code
TSOP4,.08
Terminal Finish
Tin (Sn)
Compare XC6501A3820R-G with alternatives
Compare XC6501A38BNR-G with alternatives