XC6501A33B0R-G vs R1114D341D-TR-FB feature comparison

XC6501A33B0R-G Torex Semiconductor LTD

Buy Now Datasheet

R1114D341D-TR-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOREX SEMICONDUCTOR LTD RICOH ELECTRONIC DEVICES CO LTD
Package Description WLP-4 SON-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.14 V 0.22 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.85 V 3.9 V
JESD-30 Code S-PBGA-B4 R-PDSO-N6
Length 0.7 mm 1.6 mm
Load Regulation-Max 0.045% 0.04%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 6
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.417 V 3.468 V
Output Voltage1-Min 3.283 V 3.332 V
Output Voltage1-Nom 3.35 V 3.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VSON
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.2 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 2%
Width 0.7 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SON
Pin Count 6
JESD-609 Code e6
Packing Method TR
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH

Compare XC6501A33B0R-G with alternatives

Compare R1114D341D-TR-FB with alternatives