XC6501A23BNR
vs
TPS7A0223PDQNR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
HVSON, SOLCC4,.04,25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.41 V
0.45 V
Dropout Voltage1-Nom
0.19 V
0.205 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.85 V
2.8 V
JESD-30 Code
R-PDSO-G4
S-PDSO-N4
Length
2 mm
1 mm
Load Regulation-Max
0.045%
0.05%
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
2.3735 V
2.3345 V
Output Voltage1-Min
2.3265 V
2.2655 V
Output Voltage1-Nom
2.35 V
2.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSOP4,.08
SOLCC4,.04,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.3 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
1%
1.5%
Width
1.25 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2020-01-10
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Input Voltage Absolute-Max
6.5 V
JESD-609 Code
e4
Line Regulation-Max
0.005%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Compare XC6501A23BNR with alternatives
Compare TPS7A0223PDQNR with alternatives