XC6415CC59ER-G vs IXD1415CC59MR-G feature comparison

XC6415CC59ER-G Torex Semiconductor LTD

Buy Now Datasheet

IXD1415CC59MR-G IXYS Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TOREX SEMICONDUCTOR LTD IXYS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.15 V
Dropout Voltage2-Max 0.18 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.2 V 2.3 V
JESD-30 Code R-PDSO-N6 R-PDSO-G6
Length 2 mm 2.9 mm
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 2.754 V 2.754 V
Output Voltage2-Min 2.646 V 2.646 V
Output Voltage2-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSON LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish NICKEL SILVER GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2% 2%
Width 1.8 mm 1.6 mm
Base Number Matches 1 1
Package Description LSSOP,
Package Equivalence Code SOP6,.11,37

Compare XC6415CC59ER-G with alternatives

Compare IXD1415CC59MR-G with alternatives