XC6415BB01ML-G vs XC6415BB01MR-G feature comparison

XC6415BB01ML-G Torex Semiconductor LTD

Buy Now Datasheet

XC6415BB01MR-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD TOREX SEMICONDUCTOR LTD
Package Description LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.15 V 0.15 V
Dropout Voltage2-Max 0.15 V 0.15 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.3 V 3.3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.05% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 1.82 V 1.82 V
Output Voltage1-Min 1.78 V 1.78 V
Output Voltage1-Nom 1.8 V 1.8 V
Output Voltage2-Max 2.828 V 2.828 V
Output Voltage2-Min 2.772 V 2.772 V
Output Voltage2-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Voltage Tolerance-Max 1.1% 1.1%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Torex
JESD-609 Code e3
Terminal Finish TIN

Compare XC6415BB01ML-G with alternatives

Compare XC6415BB01MR-G with alternatives