XC6233H30B9R-G vs BD31TD2WNVX-TL feature comparison

XC6233H30B9R-G Torex Semiconductor LTD

Buy Now Datasheet

BD31TD2WNVX-TL ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD ROHM CO LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPQ-4 1 X 1 MM, 0.60 MM PITCH, ROHS COMPLIANT, SSON-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.38 V 0.46 V
Dropout Voltage1-Nom 0.24 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.7 V 1.7 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
Length 1 mm 1 mm
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 3.0805 V 3.131 V
Output Voltage1-Min 3.0195 V 3.069 V
Output Voltage1-Nom 3.05 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Terminal Finish NICKEL SILVER GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1% 1%
Width 1 mm 1 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 4
Operating Temperature TJ-Max 125 °C
Technology CMOS

Compare XC6233H30B9R-G with alternatives

Compare BD31TD2WNVX-TL with alternatives